Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoC8051F327-GMCopy
Order Code1186927
Product RangeC8051 Family C8051F32x Series Microcontrollers
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F327-GMCopy
Order Code1186927
Product RangeC8051 Family C8051F32x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F32x Series Microcontrollers
Device Core8051
No. of Pins28Pins
IC Case / PackageQFN
No. of I/O's15I/O's
InterfacesUART, USB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F32x
Qualification-
Technical Specifications
Product Range
C8051 Family C8051F32x Series Microcontrollers
No. of Pins
28Pins
No. of I/O's
15I/O's
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F32x
Device Core
8051
IC Case / Package
QFN
Interfaces
UART, USB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001