Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoC8051F341-GQCopy
Order Code1186931
Product RangeC8051 Family C8051F34x Series Microcontrollers
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F341-GQCopy
Order Code1186931
Product RangeC8051 Family C8051F34x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F34x Series Microcontrollers
Device Core8051
No. of Pins48Pins
IC Case / PackageTQFP
No. of I/O's40I/O's
InterfacesI2C, SPI, UART
ADC Channels20Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F34x
Qualification-
MSL-
Technical Specifications
Product Range
C8051 Family C8051F34x Series Microcontrollers
No. of Pins
48Pins
No. of I/O's
40I/O's
ADC Channels
20Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F34x
MSL
-
Device Core
8051
IC Case / Package
TQFP
Interfaces
I2C, SPI, UART
ADC Resolution
10Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001