Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG29B220F1024CJ45-BR
Order Code4722707
Product RangeEFR32 Family EFR32BG29 Series Microprocessors
Your Part Number
Technical Datasheet
1,200 In Stock
Need more?
1200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$118.040 |
| 10+ | NT$99.460 |
| 25+ | NT$93.390 |
| 50+ | NT$90.330 |
| 100+ | NT$87.290 |
| 250+ | NT$84.420 |
| 500+ | NT$81.570 |
| 1000+ | NT$78.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$118.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG29B220F1024CJ45-BR
Order Code4722707
Product RangeEFR32 Family EFR32BG29 Series Microprocessors
Technical Datasheet
Product RangeEFR32 Family EFR32BG29 Series Microprocessors
CPU Speed76.8MHz
Core ArchitectureARM Cortex-M33F
MPU Case StyleWLCSP
No. of Pins45Pins
MPU FamilyEFR32
MPU SeriesEFR32BG29
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
EFR32 Family EFR32BG29 Series Microprocessors
Core Architecture
ARM Cortex-M33F
No. of Pins
45Pins
MPU Series
EFR32BG29
CPU Speed
76.8MHz
MPU Case Style
WLCSP
MPU Family
EFR32
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001