
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$352.290 |
| 5+ | NT$351.430 |
| 10+ | NT$350.570 |
| 25+ | NT$349.710 |
| 50+ | NT$348.840 |
Product Information
Product Overview
AG53012 is an Ag5300 series IEEE802.3at Power-over-Ethernet module. It is designed to extract power from a conventional twisted pair Category 5 Ethernet cable, conforming to the IEEE802.3 PoE standard, with full compatibility with the IEEE802.3at and IEEE802.3af amendments. The Ag53000 is pre-configured as a Type 2 Class 4 PD device, requesting 30W of power from the PSE with nominal output voltages of 12V. The high efficiency DC/DC converter can achieve greater than 90% efficiency and operates over a wide input voltage range with a low ripple and low noise output. The DC/DC converter also has built-in output overload, output short-circuit and overtemperature protection and provides a 1500V DC (input to output) isolation barrier.
- 24W, Class 4 PD, 30W peak output power
- IEEE802.3at, IEEE802.3af compliant
- 90% efficient DC/DC converter
- Low output ripple & noise
- Overload, short-circuit and thermal protection
- Adjustable output voltage
- Minimal external components required
- Pin for pin compatible with Ag5300, Ag5400, Ag97000 and Ag9700 series
- Silvertel technical “design-in” assistance
- Single In-Line (SIL) package 57.3mm(L) x 14mm(H)
Technical Specifications
-
PoE+
To Be Advised
-
Ag5300 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
