
| Manufacturer | SILVERTEL |
|---|---|
| Manufacturer Part No | AG6810Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4748527 |
| Product Range | Ag6810 Series |
| Your Part Number | |
| Technical Datasheet |
144 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$408.130 |
| 5+ | NT$404.130 |
| 10+ | NT$400.130 |
| 25+ | NT$392.130 |
| 50+ | NT$385.530 |
Product Information
| Manufacturer | SILVERTEL |
|---|---|
| Manufacturer Part No | AG6810Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4748527 |
| Product Range | Ag6810 Series |
| Technical Datasheet | |
| Module Applications | Power Over Ethernet, CCTV DVR, Home Networking and Industrial Ethernet |
| Data Rate | - |
| Module Interface | PoE++ |
| Product Range | Ag6810 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
AG6810 is an ultra-compact surface-mount PSE module designed for high-power applications. Featuring simple to use and flexible power level and connection options. The Ag6810 delivers more than 90W of power through a single port (90W+ single port), making it suitable for power-hungry devices like IP cameras, access points, industrial sensors. The Ag6810 features an alternative connection mode supporting two 30W ports (dual IEEE 802.3 AT 30W ports) compliant with the IEEE 802.3 AT standard. The Ag6810 adheres to the IEEE 802.3 BT PSE standard, ensuring seamless integration with existing PoE infrastructure. It is 70% smaller than previous PSE PoE++ solutions, the Ag6810 is a self-contained module, requiring only a single supply voltage and just a few external components to provide a simple and cost-effective Power Sourcing Equipment (PSE) application. The Ag6810 is perfect for wide range of applications such as IoT devices, industrial automation, wireless access points, security systems.
- Compact size makes it ideal for space-constrained applications
- Ultra-miniature design: At just 28 x 18 x 5mm, the Ag6810 is the smallest IEEE802.3bt PSE module
- Ag6810 adheres to IEEE 802.3 BT PSE std, ensures seamless integration w/ existing PoE infrastructure
- Configurable as single port Type 2, 3 or 4 output or dual Type 1 or 2 ports
- Single power rail feed
- Surface mount footprint - 28mm x 18mm x 5mm - over 70% smaller than previous PoE++ PSE solutions
- Overload and short-circuit protection
- Supports reduced MPS power
Technical Specifications
| Module Applications | Power Over Ethernet, CCTV DVR, Home Networking and Industrial Ethernet |
|---|---|
| Module Interface | PoE++ |
| SVHC | No SVHC (25-Jun-2025) |
| Data Rate | - |
|---|---|
| Product Range | Ag6810 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
