Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERTEL
Manufacturer Part NoAG7010
Order Code4472683RL
Your Part Number
Technical Datasheet
48 In Stock
77 more incoming. You can reserve stock now
48 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$465.950 |
| 25+ | NT$461.860 |
| 50+ | NT$457.770 |
Price for:Each
Minimum: 10
Multiple: 1
NT$4,659.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoAG7010
Order Code4472683RL
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
Output Power Max127W
Output Voltage Min3V
Output Voltage Max12.7V
Output Current Max10A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min8V
Input Voltage DC Max24V
Height0
Depth0
Width14.4mm
Product Range-
Product Overview
AG7010 is a high efficiency point of load buck converter module. It is a low noise DC/DC buck converter featuring integrated PMBus commands through I2C for use in a wide variety of point of load (PoL) and DC-DC converter applications including USB Powered Device (PD), Apple Lightning and Intel Thunderbolt. The high efficiency DC/DC converter can achieve greater than 97% efficiency and operates over a wide input voltage range with low noise performance and low output ripple. The DC/DC converter also has built-in output overload, output short-circuit and over-temperature protection.
- >97% efficient DC/DC converter, PMBus enabled
- 3V to 12.7V output voltage range
- 10A output current, wide input voltage range from 8V to 24V
- Very low heat output, low output ripple & noise
- Configurable UVLO, OVLO and thermal protection
- Overload & short-circuit protection
- Industrial temperature range
- Minimal external components required, Silvertel “design-in” assistance
- Size is 37.4mm (L) x 14.4mm (H)
- SMT package, operating temperature range from -40 to 85Ta / °C
Technical Specifications
Power Supply Applications
-
Output Power Max
127W
Output Voltage Max
12.7V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
24V
Depth
0
Product Range
-
DC / DC Converter Type
Module
Output Voltage Min
3V
Output Current Max
10A
Input Voltage DC Min
8V
Height
0
Width
14.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001