
16 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$664.210 |
| 5+ | NT$660.210 |
| 10+ | NT$656.210 |
| 25+ | NT$648.210 |
| 50+ | NT$640.200 |
Product Information
Product Overview
AG7300 is a high power DC/DC boost converter module. It designed to generate the higher voltages while providing the isolation required for an IEEE802.3 compliant PSE application. For use in single IEEE802.3bt (PoE++) applications, multiple IEEE802.3af/at (PoE/PoE+) applications or power distribution applications. It accepts a wide DC voltage input range from 18V to 36V and provides a regulated adjustable output 48V to 57V, while achieving greater efficiency. The DC/DC converter also has built-in output overload, output short-circuit and over-temperature protection.
- >91% efficient DC/DC converter at 15Vin, 120W output power
- 1500V isolation for IEEE802.3 PoE applications
- 470µF typ input capacitance, 47µF output capacitance
- Overload & short-circuit, thermal protection
- Industrial temperature range, minimal external components required
- Silvertel “design-in” assistance
- Operating temperature range from -40 to +65°C
- Low profile SMT package size – 40mm (L) x 35mm (H)
Technical Specifications
-
-
1 Output
2.2A
-
1.5kV
Adjustable
16.5mm
18V
-
Module
120W
57V
-
Regulated
-
34.98mm
39.98mm
36V
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
