Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,936.400 |
| 5+ | NT$4,319.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,936.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoEVALAG59824-LPB
Order Code4758011
Technical Datasheet
Silicon ManufacturerSilvertel
Silicon Core NumberAg59824-LPB
Kit Application TypePower Management
Application Sub TypePower Over Ethernet (POE) Module
Kit ContentsEvaluation Board Ag59824-LPB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVALAG59824-LPB is an EvalAg59800-LPB evaluation board fitted with a Silvertel Ag59824-LPB miniaturised high efficiency Class 8 surface mount Power over Ethernet (PoE) module. This board has been designed to assist with evaluating the use of Silvertel's module in an application; as such it has been designed to pass through Ethernet data signals (10/100/1000BASE-T) from the Midspan PSE (Power Sourcing Equipment) or PoE enabled switch connected to J101, onto the system connected to J100.
- AG59824-LPB is an isolated PoE PD module producing 24V output
- Input range from 41V to 57V (Ag59824-LPB)
Contents
EvalAg59824-LPB evaluation board, Ag598xx-LPB Module soldered to evaluation board.
Technical Specifications
Silicon Manufacturer
Silvertel
Kit Application Type
Power Management
Kit Contents
Evaluation Board Ag59824-LPB
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
Ag59824-LPB
Application Sub Type
Power Over Ethernet (POE) Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
