Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMA400C058L13Copy
Manufacturer Standard Lead Time18 weeks
Order Code4629767
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,512.180 |
| 5+ | NT$1,340.130 |
| 10+ | NT$1,168.070 |
| 50+ | NT$1,144.710 |
| 100+ | NT$1,121.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,512.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMA400C058L13Copy
Manufacturer Standard Lead Time18 weeks
Order Code4629767
Technical Datasheet
Cable Length - Imperial13.1ft
Connector to ConnectorSMA RP Plug to SMA Plug
Cable Length - Metric4m
Coaxial Cable TypeLLC200A
Connector Type ASMA RP Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Siretta ASMA400C058L13 is a high-performance RF coaxial cable assembly designed for reliable wireless and RF connectivity applications. Featuring an RP-SMA male connector to SMA male connector configuration, this 4m cable is manufactured using low-loss LLC200A coaxial cable with a 50Ω impedance, helping to minimise signal attenuation and maintain strong RF performance. Its durable black jacket and robust construction make it suitable for industrial, IoT, telemetry, communications, and antenna installations.
- Suitable for antennas, routers, gateways, modems, telemetry, and IoT applications
- RP-SMA male to SMA male connector configuration for flexible RF system integration
- 4m cable length provides extended installation reach
- Constructed using low-loss LLC200A coaxial cable to support efficient signal transmission
- 50Ω characteristic impedance suitable for RF and wireless communication equipment
- Durable black PVC jacket offers protection in demanding installations
- Reverse-polarity SMA connection helps meet specific wireless device interface requirements
Technical Specifications
Cable Length - Imperial
13.1ft
Cable Length - Metric
4m
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA RP Plug to SMA Plug
Coaxial Cable Type
LLC200A
Connector Type B
SMA Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1376
