Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SIRETTA |
|---|---|
| Manufacturer Part No | ECHO36B/0.1M/IPEX/S/S/26Copy |
| Order Code | 5173744 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$184.640 |
| 5+ | NT$175.690 |
| 10+ | NT$150.740 |
Price for:Each
Minimum: 1
Multiple: 1
NT$184.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIRETTA |
|---|---|
| Manufacturer Part No | ECHO36B/0.1M/IPEX/S/S/26Copy |
| Order Code | 5173744 |
| Technical Datasheet | |
| Antenna Band | - |
| Antenna Type | FPC |
| Product Range | - |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 75°C |
Technical Specifications
| Antenna Band | - |
|---|---|
| Product Range | - |
| Operating Temperature Max | 75°C |
| Antenna Type | FPC |
|---|---|
| Operating Temperature Min | -30°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
