ECHO52/0.1M/UFL/S/S/28
Internal Antenna, Stacked Patch, Wide Band, RHCP, UFL Connector, 1.57542GHz, 25dBic

| Manufacturer | SIRETTA |
|---|---|
| Manufacturer Part No | ECHO52/0.1M/UFL/S/S/28Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4855664 |
| Product Range | Echo Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,674.660 |
| 5+ | NT$1,532.040 |
| 10+ | NT$1,389.420 |
| 50+ | NT$1,317.500 |
| 100+ | NT$1,245.580 |
Product Information
| Manufacturer | SIRETTA |
|---|---|
| Manufacturer Part No | ECHO52/0.1M/UFL/S/S/28Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4855664 |
| Product Range | Echo Series |
| Technical Datasheet | |
| Antenna Band | Wide Band |
| Antenna Type | Stacked Patch |
| Frequency Range | 1.17645GHz, 1.2276GHz, 1.57542GHz |
| VSWR | 1.5 |
| Gain | 25dBic |
| Antenna Mounting | UFL Connector |
| Product Range | Echo Series |
| Protocol | BeiDou B1C/B2a, Galileo E1/E5a, GNSS, GPS L1/L2/L5, QZSS L1/L5, NavIC L5 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Right Hand Circular |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The ECHO52/0.1M/UFL/S/S/28 (Echo 52) is a compact, high-performance embedded active GNSS antenna designed for precision positioning applications. Supporting multi-band operation across L1, L2 and L5 frequencies, it enables reliable reception from all major global satellite constellations including GPS, Galileo, BeiDou, QZSS and NavIC. Featuring a stacked ceramic patch design with a two-stage low noise amplifier (LNA), the Echo 52 delivers excellent signal gain and low noise performance, ensuring strong and stable positioning even in challenging signal environments. Its right-hand circular polarisation (RHCP) and directional radiation pattern optimise reception from satellites in the upper hemisphere. This variant includes a 0.1 m miniature coaxial cable with U.FL connector, making it ideal for integration into compact embedded systems such as tracking devices, drones, and IoT equipment. With its small footprint and high accuracy capability, the Echo 52 is well suited for advanced GNSS applications including RTK and timing systems.
- Multi-band GNSS antenna supporting L1, L2 and L5 frequencies
- Compatible with GPS, Galileo, BeiDou, QZSS and NavIC constellations
- Embedded active design with 2 Stage LNA for enhanced signal strength and low noise (≤ 1.3dB)
- High performance RHCP gain up to 25dBiC (peak) for reliable satellite reception
- Compact 25mm x 25mm x 12.5mm ceramic patch construction
- 0.1m miniature coax cable with U.FL connector for easy integration
- Ground-plane independent design for flexible installation
- Wide operating temperature range -40°C to +85°C
Technical Specifications
| Antenna Band | Wide Band |
|---|---|
| Frequency Range | 1.17645GHz, 1.2276GHz, 1.57542GHz |
| Gain | 25dBic |
| Product Range | Echo Series |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Right Hand Circular |
| Antenna Type | Stacked Patch |
|---|---|
| VSWR | 1.5 |
| Antenna Mounting | UFL Connector |
| Protocol | BeiDou B1C/B2a, Galileo E1/E5a, GNSS, GPS L1/L2/L5, QZSS L1/L5, NavIC L5 |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85291069 |
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
