MIKE20/2.5M/LL/SMAM/RP/S/33
External Antenna, Multi Band, Vertical/Linear/Omnidirectional, RP SMA Connector, 1.7-4.2GHz, 5.27dBi

| Manufacturer | SIRETTA |
|---|---|
| Manufacturer Part No | MIKE20/2.5M/LL/SMAM/RP/S/33Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4855672 |
| Product Range | Mike Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$601.510 |
| 5+ | NT$548.140 |
| 10+ | NT$494.770 |
| 50+ | NT$470.290 |
| 100+ | NT$445.810 |
| 250+ | NT$412.970 |
Product Information
| Manufacturer | SIRETTA |
|---|---|
| Manufacturer Part No | MIKE20/2.5M/LL/SMAM/RP/S/33Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4855672 |
| Product Range | Mike Series |
| Technical Datasheet | |
| Antenna Band | Multi Band |
| Antenna Type | - |
| Frequency Range | 600MHz to 960MHz, 1.7GHz to 4.2GHz |
| VSWR | 2.5 |
| Gain | 1.39dBi, 5.27dBi |
| Antenna Mounting | RP SMA Connector |
| Product Range | Mike Series |
| Protocol | 5G NR/4G LTE/LTE Cat M/NB-IoT, LoRa 868, Wi-Fi 2.4G/Wi-Fi 5/Bluetooth/Zigbee |
| Antenna Case / Package | 60mm x 106mm |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 75°C |
| Antenna Polarisation | Vertical, Linear, Omnidirectional |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Siretta MIKE20/2.5M/LL/SMAM/RP/S/S/33 is a compact, high-performance multi-band omnidirectional antenna designed to deliver reliable 5G and 4G LTE connectivity across a wide range of applications. Covering 600 to 960MHz and 1700 to 4200 MHz, it provides strong performance across key cellular and wireless bands. This variant is supplied with a 2.5m low-loss cable and a reverse polarity SMA (RP-SMA) male connector, making it ideal for devices requiring RP-SMA interfaces. Supporting a wide range of protocols including 5G NR, 4G LTE, LTE Cat M, NB-IoT, LoRa (868/915MHz), Wi-Fi, Bluetooth, and Zigbee, the MIKE20 is a versatile solution for IoT, industrial, and networking applications. The antenna features a Ø60mm magnetic mount with strong holding force, enabling fast installation on metal surfaces without permanent fixing. Its low-profile 106mm design minimises visual impact while maintaining dependable omnidirectional coverage. With an IP68-rated enclosure and an operating temperature range of 30°C to +75°C, the MIKE20 is engineered for reliable use in demanding indoor and outdoor environments.
- Wideband operation: Covers 600 to 960 MHz and 1700 to 4200 MHz for global 5G/4G compatibility
- Reverse polarity SMA connector: Suitable for equipment requiring RP-SMA interfaces
- Multi-standard support: 5G NR, 4G LTE, LTE Cat M, NB-IoT, LoRa, Wi-Fi, Bluetooth, Zigbee
- Omnidirectional radiation pattern: Reliable 360° signal reception
- Magnetic base mounting: Quick installation with 2kg pull force on steel surfaces
- IP68 rated enclosure: Designed for harsh industrial and outdoor conditions
- Compact low-profile design: 106 mm height for discreet deployment
- 2.5m low-loss cable: Ready for straightforward integration
- Temperature range: Operates from -30°C to +75°C
Technical Specifications
| Antenna Band | Multi Band |
|---|---|
| Frequency Range | 600MHz to 960MHz, 1.7GHz to 4.2GHz |
| Gain | 1.39dBi, 5.27dBi |
| Product Range | Mike Series |
| Antenna Case / Package | 60mm x 106mm |
| Operating Temperature Max | 75°C |
| SVHC | No SVHC (04-Feb-2026) |
| Antenna Type | - |
|---|---|
| VSWR | 2.5 |
| Antenna Mounting | RP SMA Connector |
| Protocol | 5G NR/4G LTE/LTE Cat M/NB-IoT, LoRa 868, Wi-Fi 2.4G/Wi-Fi 5/Bluetooth/Zigbee |
| Operating Temperature Min | -30°C |
| Antenna Polarisation | Vertical, Linear, Omnidirectional |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
