Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoOSCAR65/X/NTYPE-F/S/S/33
Order Code4629762
Product RangeOscar 65 Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,860.790 |
| 5+ | NT$7,157.720 |
| 10+ | NT$6,454.640 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,860.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR65/X/NTYPE-F/S/S/33
Order Code4629762
Product RangeOscar 65 Series
Technical Datasheet
Antenna Type5G/4G/3G/2G/GSM/ISM/UMTS/NB-IoT/Cellular/LTE/SigFox/LoRa/WiFi/Bluetooth/IoT/Z-Wave/WLAN/ZigBee/MIMO
Frequency Min7.392GHz
Frequency Max7.92GHz
Antenna MountingPole / Wall / N Connector
Gain5.49dBi
VSWR3.39
Input Power50W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeOscar 65 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
5G/4G/3G/2G/GSM/ISM/UMTS/NB-IoT/Cellular/LTE/SigFox/LoRa/WiFi/Bluetooth/IoT/Z-Wave/WLAN/ZigBee/MIMO
Frequency Max
7.92GHz
Gain
5.49dBi
Input Power
50W
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
7.392GHz
Antenna Mounting
Pole / Wall / N Connector
VSWR
3.39
Input Impedance
50ohm
Product Range
Oscar 65 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2