Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,195.330 |
| 5+ | NT$1,920.910 |
| 10+ | NT$1,591.610 |
| 50+ | NT$1,432.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,195.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO1/1M/FMEF/S/S/4
Order Code2666836
Product RangeTango
Technical Datasheet
Antenna TypeDipole
Frequency Min900MHz
Frequency Max1.8GHz
Antenna MountingThread Mount
Gain2dBi
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Through hole panel mount GSM/GPRS antenna
- 1m RG174 coaxial cable with FME female connector
- Vandal resistant design
- Small size and highly sensitive
- Allows high performance in fringe coverage areas
- Multi secured, high mount, ensures simple installation
- Meets all EU compliance criteria for electronic goods
- Dipole radiation
Applications
Wireless
Technical Specifications
Antenna Type
Dipole
Frequency Max
1.8GHz
Gain
2dBi
Input Impedance
50ohm
Product Range
Tango
Frequency Min
900MHz
Antenna Mounting
Thread Mount
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145