TANGO44/0.15M/LL/MMCXM/RA/S/19
External Antenna, Puck, Vertical, MMCX Connector, 2.401-2.483GHz, 5.123dBi, 150mm Cable

| Manufacturer | SIRETTA |
|---|---|
| Manufacturer Part No | TANGO44/0.15M/LL/MMCXM/RA/S/19Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4855676 |
| Product Range | Tango Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$967.030 |
| 5+ | NT$884.930 |
| 10+ | NT$802.820 |
| 50+ | NT$769.830 |
| 100+ | NT$736.830 |
Product Information
| Manufacturer | SIRETTA |
|---|---|
| Manufacturer Part No | TANGO44/0.15M/LL/MMCXM/RA/S/19Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4855676 |
| Product Range | Tango Series |
| Technical Datasheet | |
| Antenna Band | - |
| Antenna Type | Puck |
| Frequency Range | 433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz |
| VSWR | 6.94, 2.45, 3.52, 2.35 |
| Gain | -2.922dBi, 5.365dBi, 5.392dBi, 5.14dBi, 5.123dBi |
| Antenna Mounting | MMCX Connector |
| Product Range | Tango Series |
| Protocol | Cellular, GPS, GSM, 4G/5G/Wi-Fi |
| Antenna Case / Package | 80mm x 23mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Vertical |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Siretta TANGO44/0.15M/LL/MMCXM/RA/S/19 is a compact, low-profile puck antenna engineered for reliable 5G, 4G LTE, GSM, and Wi-Fi connectivity in public-facing and industrial applications. Optimised for Payter Apollo payment terminals and similar devices, it offers dependable wireless performance in demanding environments. This variant features a 150mm low-loss cable terminated with a right-angle MMCX male connector, enabling direct connection to compatible terminals without the need for adapters or internal modification. Designed for discreet and secure installation, the TANGO44 uses a through hole threaded mount, providing a vandal-resistant fixing ideal for kiosks, vending machines, parking meters, and EV charging systems. The antenna supports a broad range of wireless standards including 5G NR, 4G LTE, GSM, Wi-Fi (2.4GHz & 5GHz), Bluetooth, Zigbee, and optional GPS, making it suitable for multi-connectivity IoT deployments. Built for harsh outdoor conditions, it features an IP67-rated seal and UV-resistant housing, ensuring long-lasting performance. Operating across a wide temperature range of -40°C to +85°C, the TANGO44 is ideal for both indoor and outdoor deployments.
- Multi-band connectivity: Supports 5G, 4G LTE, GSM and Wi-Fi for versatile wireless performance
- Optimised for Payter Apollo terminals: Direct MMCX connection for simple integration
- Right angle MMCX male connector: Suitable for compact internal routing
- 150mm low-loss cable: Ideal for short internal connections within enclosures
- Through-hole mounting: Threaded, vandal-resistant installation for public-facing equipment
- Low-profile puck design: Discreet 23mm height, 80mm diameter housing
- IP67-rated enclosure: Protection against dust and water ingress
- UV-resistant radome: Durable for long-term outdoor exposure
- Operating temperature range: -40°C to +85°C
Technical Specifications
| Antenna Band | - |
|---|---|
| Frequency Range | 433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz |
| Gain | -2.922dBi, 5.365dBi, 5.392dBi, 5.14dBi, 5.123dBi |
| Product Range | Tango Series |
| Antenna Case / Package | 80mm x 23mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Antenna Type | Puck |
|---|---|
| VSWR | 6.94, 2.45, 3.52, 2.35 |
| Antenna Mounting | MMCX Connector |
| Protocol | Cellular, GPS, GSM, 4G/5G/Wi-Fi |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Vertical |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .08 |
