Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoTANGO58B/X/NTYPEF/36
Order Code4629766
Product RangeTango 58 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,602.770 |
| 5+ | NT$2,425.100 |
| 10+ | NT$2,247.430 |
| 50+ | NT$2,093.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,602.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO58B/X/NTYPEF/36
Order Code4629766
Product RangeTango 58 Series
Technical Datasheet
Frequency Min7.392GHz
Frequency Max7.92GHz
Antenna MountingThrough Hole / N Connector
Gain1.71dBi
VSWR1.37
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango 58 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
5G/4G/3G/2G/GSM/ISM/UMTS/Cellular/LTE/SigFox/LoRa/WiFi/Bluetooth/IoT/Z-Wave/ZigBee
Frequency Max
7.92GHz
Gain
1.71dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
7.392GHz
Antenna Mounting
Through Hole / N Connector
VSWR
1.37
Input Impedance
50ohm
Product Range
Tango 58 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3