
| Manufacturer | SIRETTA |
|---|---|
| Manufacturer Part No | TANGO60/N-TYPE/F/S/32Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4824804 |
| Product Range | Tango Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$5,666.150 |
| 5+ | NT$5,291.810 |
| 10+ | NT$4,964.260 |
Product Information
| Manufacturer | SIRETTA |
|---|---|
| Manufacturer Part No | TANGO60/N-TYPE/F/S/32Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4824804 |
| Product Range | Tango Series |
| Technical Datasheet | |
| Antenna Band | Ultra-Wideband |
| Antenna Type | Low Profile |
| Frequency Range | 600MHz to 6GHz |
| VSWR | 1.5 |
| Gain | 7.47dBi |
| Antenna Mounting | Ceiling / N Connector |
| Product Range | Tango Series |
| Protocol | 5G NR/4G LTE/3G UMTS/2G GSM, IEEE 802.15.4, ISM, LTE CAT-M/CAT NB-IoT, Wi-Fi 2.4G/5/Bluetooth/Zigbee |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 70°C |
| Antenna Polarisation | Horizontal |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TANGO60/N TYPE/F/S/32 is a high performance 4x4 MiMO indoor ceiling mounted omnidirectional antenna engineered to deliver wideband wireless coverage across 600MHz to 6000MHz. Designed for dense indoor environments, it supports all major wireless technologies 5G NR, 4G LTE, 3G UMTS, 2G GSM, LTE M, NB IoT, Wi Fi 2.4 GHz/5 GHz, Bluetooth, Zigbee, and ISM bands making it ideal for converged enterprise and commercial wireless deployments. With four independent wideband radiators and horizontal polarisation, the Tango 60 enhances network capacity, throughput, and reliability in multi user scenarios such as offices, corporate buildings, shopping centres, and smart building infrastructure. Its discreet low profile ABS radome blends seamlessly into indoor environments, while the N Type female connectors ensure robust connectivity to distributed antenna systems (DAS). This antenna offers strong gain performance, high average efficiency, and stable omnidirectional coverage, delivering a durable and architecturally unobtrusive solution for modern indoor RF installations.
- Suitable for smart building infrastructure and indoor coverage enhancement
- Designed for commercial buildings, enterprise LAN/WLAN systems, and indoor DAS
- Supports 5G NR, 4G LTE, 3G UMTS, 2G GSM, LTE M, NB IoT, Wi Fi 2.4GHz & 5GHz, Bluetooth, Zigbee, IEEE 802.15.4, ISM 2.4 GHz & 5.8 GHz
- Wideband indoor antenna operating from 600MHz to 6000MHz
- Omnidirectional radiation pattern for uniform indoor coverage
- Horizontal polarisation for multi path performance in indoor environments
- High average efficiency of 78.15% for strong multi band performance
- Impedance: 50 Ω; VSWR: ≤ 1.5 across operating bands
- Ground plane independent antenna for flexible ceiling installations
- Equipped with 4x N Type female connectors for robust DAS integration
- Low profile ABS housing: Ø 358mm x 23 mm
- Input power rating: 50W
- Operating temperature range: -30°C to +70°C; storage to -40°C to +85°C
Technical Specifications
| Antenna Band | Ultra-Wideband |
|---|---|
| Frequency Range | 600MHz to 6GHz |
| Gain | 7.47dBi |
| Product Range | Tango Series |
| Operating Temperature Min | -30°C |
| Antenna Polarisation | Horizontal |
| Antenna Type | Low Profile |
|---|---|
| VSWR | 1.5 |
| Antenna Mounting | Ceiling / N Connector |
| Protocol | 5G NR/4G LTE/3G UMTS/2G GSM, IEEE 802.15.4, ISM, LTE CAT-M/CAT NB-IoT, Wi-Fi 2.4G/5/Bluetooth/Zigbee |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for TANGO60/N-TYPE/F/S/32
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
