| Manufacturer | SIRETTA |
|---|---|
| Manufacturer Part No | TANGO61/X/NTYPE-F/S/S/32Copy |
| Order Code | 5173749 |
| Product Range | Tango 61 Series |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,846.230 |
| 5+ | NT$1,758.660 |
| 10+ | NT$1,707.290 |
Product Information
| Manufacturer | SIRETTA |
|---|---|
| Manufacturer Part No | TANGO61/X/NTYPE-F/S/S/32Copy |
| Order Code | 5173749 |
| Product Range | Tango 61 Series |
| Technical Datasheet | |
| Antenna Band | Ultra-Wideband |
| Antenna Type | MIMO |
| VSWR | - |
| Antenna Mounting | Ceiling |
| Product Range | Tango 61 Series |
| Protocol | 3G, 4G, 5G, Cellular |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 70°C |
| Antenna Polarisation | Horizontal |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Siretta TANGO61/X/NTYPE-F/S/S/32 is a high-performance 2x2 MIMO omnidirectional ceiling-mount antenna engineered for Distributed Antenna System (DAS) deployments and indoor wireless coverage applications. Operating across an ultra-wide frequency range of 700MHz to 6000MHz, the antenna supports 5G NR, 4G LTE, 3G UMTS, 2G GSM, LTE-M, NB-IoT, WiFi and other wireless technologies using a single antenna platform. Designed for offices, commercial buildings, transport hubs and hospitality environments, the low-profile ceiling-mount design provides discreet installation while delivering reliable RF performance. Featuring dual MIMO ports with N-Type female connectors, high efficiency PCB-based radiating elements and support for both cellular and wireless networking technologies, the Tango 61 offers an ideal solution for modern in-building wireless infrastructure.
- Ideal for offices, commercial buildings, smart buildings, transport hubs and hospitality venues
- Ultra-wideband antenna covering 700MHz to 6000MHz
- Supports 2x2 MIMO operation for improved network performance and reliability
- Designed for Distributed Antenna System (DAS) deployments and indoor wireless coverage
- Compatible with 5G NR, 4G LTE, 3G UMTS and 2G GSM cellular networks
- Supports LTE Cat M, NB-IoT, Wi-Fi 2.4GHz & 5GHz, Bluetooth, Zigbee and ISM band applications
- Omnidirectional radiation pattern provides consistent indoor signal coverage
- Ceiling-mount, low-profile enclosure integrates discreetly into commercial environments
- Dual N-Type female connectors for straightforward DAS integration
- Peak gain up to 4.94dBi across the supported frequency range
- Maximum input power rating of 50W
- Ground-plane independent design simplifies installation
- Operating temperature range from-30°C to +70°C
- Dimensions: 220mm x 27mm
Technical Specifications
| Antenna Band | Ultra-Wideband |
|---|---|
| VSWR | - |
| Product Range | Tango 61 Series |
| Operating Temperature Min | -30°C |
| Antenna Polarisation | Horizontal |
| Antenna Type | MIMO |
|---|---|
| Antenna Mounting | Ceiling |
| Protocol | 3G, 4G, 5G, Cellular |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
