| Manufacturer | SIRETTA |
|---|---|
| Manufacturer Part No | TANGO62/0.1M/SMAM/S/S/48Copy |
| Order Code | 5173758 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$948.160 |
| 5+ | NT$903.470 |
| 10+ | NT$877.020 |
Product Information
| Manufacturer | SIRETTA |
|---|---|
| Manufacturer Part No | TANGO62/0.1M/SMAM/S/S/48Copy |
| Order Code | 5173758 |
| Technical Datasheet | |
| Antenna Type | Puck |
| Frequency Range | 1.57542GHz |
Product Overview
The Siretta TANGO62/0.1M/SMAM/S/S/48 is a rugged active GNSS puck antenna designed for reliable positioning and navigation applications. Operating on the GPS L1 frequency of 1575.42MHz, the antenna incorporates an integrated low-noise amplifier (LNA) to enhance weak satellite signals and improve receiver performance. It supports multiple GNSS constellations including GPS L1, Galileo E1, BeiDou B1C and QZSS L1, providing dependable satellite acquisition in demanding environments. Its compact, low-profile housing features a robust screw-mount design that ensures secure installation on vehicles, industrial equipment and outdoor infrastructure. Built with a UV and water-resistant ABS radome and operating across temperatures from-40°C to +80°C, the TANGO62 is well suited to harsh outdoor and industrial deployments where long-term reliability is essential. The antenna is supplied with a 0.1m RG174 cable terminated with an SMA male connector for straightforward integration.
- Suitable for connected vehicles, smart transport, industrial machinery, remote monitoring and security applications
- Active GNSS puck antenna with integrated low-noise amplifier (LNA) for improved signal reception
- Supports GPS L1, Galileo E1, BeiDou B1C and QZSS L1 satellite systems
- Operates at 1575.42MHz GNSS L1 frequency band
- High RHCP gain up to 32.95 dBiC for reliable satellite acquisition
- Rugged anti-vandal, low-profile housing for demanding installations
- Secure screw-mount fixing for permanent vehicle and equipment installations
- UV and water-resistant ABS radome suitable for outdoor use
- Ground-plane independent antenna design
- Operating temperature range: -40°C to +80°C
- Supplied with 0.1m RG174 cable and SMA male connector
- Dimensions (Diameter x Height): 47mm x 15mm
Technical Specifications
| Antenna Type | Puck |
|---|
| Frequency Range | 1.57542GHz |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .034 |
