Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSITIME
Manufacturer Part NoSIT1602AC-12-18E-75.000000GCopy
Manufacturer Standard Lead Time14 weeks
Order Code5108644
Product RangeSIT1602 Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 250+ | NT$31.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
NT$7,847.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT1602AC-12-18E-75.000000GCopy
Manufacturer Standard Lead Time14 weeks
Order Code5108644
Product RangeSIT1602 Series
Technical Datasheet
Frequency Nom75MHz
Oscillator Case / PackageSMD, 2.5mm x 2mm
Frequency Stability + / -25ppm
Supply Voltage Nom1.8V
Product RangeSIT1602 Series
Oscillator Output CompatibilityLVCMOS / HCMOS
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
75MHz
Frequency Stability + / -
25ppm
Product Range
SIT1602 Series
Operating Temperature Min
-20°C
SVHC
To Be Advised
Oscillator Case / Package
SMD, 2.5mm x 2mm
Supply Voltage Nom
1.8V
Oscillator Output Compatibility
LVCMOS / HCMOS
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
