Print Page
SIT1602BI-32-33E-25.000000X
MEMS Oscillator, 25 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, SIT1602 Series, LVCMOS / HCMOS
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSITIME
Manufacturer Part NoSIT1602BI-32-33E-25.000000XCopy
Manufacturer Standard Lead Time14 weeks
Order Code5108716
Product RangeSIT1602 Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$41.720 |
| 10+ | NT$39.440 |
| 25+ | NT$39.330 |
| 50+ | NT$38.390 |
| 100+ | NT$37.570 |
| 500+ | NT$36.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$41.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT1602BI-32-33E-25.000000XCopy
Manufacturer Standard Lead Time14 weeks
Order Code5108716
Product RangeSIT1602 Series
Technical Datasheet
Frequency Nom25MHz
Oscillator Case / PackageSMD, 5mm x 3.2mm
Frequency Stability + / -25ppm
Supply Voltage Nom3.3V
Product RangeSIT1602 Series
Oscillator Output CompatibilityLVCMOS / HCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
25MHz
Frequency Stability + / -
25ppm
Product Range
SIT1602 Series
Operating Temperature Min
-40°C
SVHC
To Be Advised
Oscillator Case / Package
SMD, 5mm x 3.2mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVCMOS / HCMOS
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
