Print Page
SIT8208AI-21-33E-50.000000X
MEMS Oscillator, 50 MHz, SMD, 3.2mm x 2.5mm, 20 ppm, 3.3 V, SiT8208 Series, LVCMOS / LVTTL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSITIME
Manufacturer Part NoSIT8208AI-21-33E-50.000000XCopy
Manufacturer Standard Lead Time16 weeks
Order Code5108912
Product RangeSiT8208 Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$77.320 |
| 10+ | NT$74.760 |
| 25+ | NT$73.940 |
| 50+ | NT$72.660 |
| 100+ | NT$70.830 |
| 500+ | NT$68.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$77.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT8208AI-21-33E-50.000000XCopy
Manufacturer Standard Lead Time16 weeks
Order Code5108912
Product RangeSiT8208 Series
Technical Datasheet
Frequency Nom50MHz
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Frequency Stability + / -20ppm
Supply Voltage Nom3.3V
Product RangeSiT8208 Series
Oscillator Output CompatibilityLVCMOS / LVTTL
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
50MHz
Frequency Stability + / -
20ppm
Product Range
SiT8208 Series
Operating Temperature Min
-40°C
SVHC
To Be Advised
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVCMOS / LVTTL
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
