Print Page
SIT8918BA-11-33S-20.000000G
MEMS Oscillator, 20 MHz, SMD, 2.5mm x 2mm, 20 ppm, 3.3 V, SiT8918 Series, LVCMOS / LVTTL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSITIME
Manufacturer Part NoSIT8918BA-11-33S-20.000000GCopy
Manufacturer Standard Lead Time14 weeks
Order Code5108922
Product RangeSiT8918 Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$86.920 |
| 10+ | NT$84.040 |
| 25+ | NT$83.130 |
| 50+ | NT$81.680 |
| 100+ | NT$79.630 |
| 500+ | NT$77.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$86.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT8918BA-11-33S-20.000000GCopy
Manufacturer Standard Lead Time14 weeks
Order Code5108922
Product RangeSiT8918 Series
Technical Datasheet
Frequency Nom20MHz
Oscillator Case / PackageSMD, 2.5mm x 2mm
Frequency Stability + / -20ppm
Supply Voltage Nom3.3V
Product RangeSiT8918 Series
Oscillator Output CompatibilityLVCMOS / LVTTL
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
20MHz
Frequency Stability + / -
20ppm
Product Range
SiT8918 Series
Operating Temperature Min
-40°C
SVHC
To Be Advised
Oscillator Case / Package
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVCMOS / LVTTL
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
