Print Page
SIT8924BA-12-18E-25.000000G
MEMS Oscillator, 25 MHz, SMD, 2.5mm x 2mm, 25 ppm, 1.8 V, SiT8924 Series, LVCMOS / LVTTL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSITIME
Manufacturer Part NoSIT8924BA-12-18E-25.000000GCopy
Manufacturer Standard Lead Time14 weeks
Order Code5108935
Product RangeSiT8924 Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$71.860 |
| 10+ | NT$69.480 |
| 25+ | NT$68.730 |
| 50+ | NT$67.530 |
| 100+ | NT$65.830 |
| 500+ | NT$63.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$71.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT8924BA-12-18E-25.000000GCopy
Manufacturer Standard Lead Time14 weeks
Order Code5108935
Product RangeSiT8924 Series
Technical Datasheet
Frequency Nom25MHz
Oscillator Case / PackageSMD, 2.5mm x 2mm
Frequency Stability + / -25ppm
Supply Voltage Nom1.8V
Product RangeSiT8924 Series
Oscillator Output CompatibilityLVCMOS / LVTTL
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
25MHz
Frequency Stability + / -
25ppm
Product Range
SiT8924 Series
Operating Temperature Min
-40°C
SVHC
To Be Advised
Oscillator Case / Package
SMD, 2.5mm x 2mm
Supply Voltage Nom
1.8V
Oscillator Output Compatibility
LVCMOS / LVTTL
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
