Print Page
SIT8924BM-13-XXE-50.000000G
MEMS Oscillator, 50 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, SiT8924 Series, LVCMOS / LVTTL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSITIME
Manufacturer Part NoSIT8924BM-13-XXE-50.000000GCopy
Manufacturer Standard Lead Time14 weeks
Order Code5108966
Product RangeSiT8924 Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$349.840 |
| 5+ | NT$338.250 |
| 10+ | NT$334.580 |
| 50+ | NT$328.750 |
| 100+ | NT$320.500 |
| 250+ | NT$310.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$349.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT8924BM-13-XXE-50.000000GCopy
Manufacturer Standard Lead Time14 weeks
Order Code5108966
Product RangeSiT8924 Series
Technical Datasheet
Frequency Nom50MHz
Oscillator Case / PackageSMD, 2.5mm x 2mm
Frequency Stability + / -50ppm
Supply Voltage Nom3.3V
Product RangeSiT8924 Series
Oscillator Output CompatibilityLVCMOS / LVTTL
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
50MHz
Frequency Stability + / -
50ppm
Product Range
SiT8924 Series
Operating Temperature Min
-55°C
SVHC
To Be Advised
Oscillator Case / Package
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVCMOS / LVTTL
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
