Print Page
SIT9121AC-2B2-33E100.000000G
MEMS Oscillator, 100 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, SiT9121 Series, LVDS
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSITIME
Manufacturer Part NoSIT9121AC-2B2-33E100.000000GCopy
Manufacturer Standard Lead Time16 weeks
Order Code5109047
Product RangeSiT9121 Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$147.780 |
| 10+ | NT$142.890 |
| 25+ | NT$141.340 |
| 50+ | NT$138.880 |
| 100+ | NT$135.390 |
| 500+ | NT$131.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$147.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT9121AC-2B2-33E100.000000GCopy
Manufacturer Standard Lead Time16 weeks
Order Code5109047
Product RangeSiT9121 Series
Technical Datasheet
Frequency Nom100MHz
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Frequency Stability + / -25ppm
Supply Voltage Nom3.3V
Product RangeSiT9121 Series
Oscillator Output CompatibilityLVDS
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
100MHz
Frequency Stability + / -
25ppm
Product Range
SiT9121 Series
Operating Temperature Min
-20°C
SVHC
To Be Advised
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVDS
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
