Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSITIME
Manufacturer Part NoSIT9386AE-4B1-33E100.000000XCopy
Order Code5109121
Product RangeSiT9386 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$660.750 |
| 5+ | NT$634.810 |
| 10+ | NT$608.380 |
| 50+ | NT$606.040 |
| 100+ | NT$592.670 |
| 250+ | NT$583.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$660.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT9386AE-4B1-33E100.000000XCopy
Order Code5109121
Product RangeSiT9386 Series
Technical Datasheet
Frequency Nom100MHz
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Frequency Stability + / -20ppm
Supply Voltage Nom3.3V
Product RangeSiT9386 Series
Oscillator Output CompatibilityHCSL
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
100MHz
Frequency Stability + / -
20ppm
Product Range
SiT9386 Series
Operating Temperature Min
-40°C
SVHC
To Be Advised
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
HCSL
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
