Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKROSS
Manufacturer Part No1.302332Copy
Manufacturer Standard Lead Time11 weeks
Order Code4865931
Also Known AsGTIN UPC EAN: 7640166328278
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,440.970 |
| 5+ | NT$2,402.190 |
| 10+ | NT$2,333.590 |
| 25+ | NT$2,245.010 |
| 50+ | NT$2,200.110 |
| 100+ | NT$2,155.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,440.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.302332Copy
Manufacturer Standard Lead Time11 weeks
Order Code4865931
Also Known AsGTIN UPC EAN: 7640166328278
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max45W
Output Voltage - Output 120V
Output Current - Output 12.25A
Output Voltage - Output 29V
Output Current - Output 22.22A
Output ConnectorUSB Type A, USB Type C
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC100V AC to 250V AC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
With the World USB Charger AC45PD you can simultaneously charge two USB devices in over 220 destinations worldwide, thanks to its unique sliding plug mechanism. With 1x USB-A and 1x USB-C output, it is super powerful and ideal for charging all your USB devices worldwide such as a laptop, smartphone, tablet, power bank, camera, smart watch, or e-book reader.
- Worldwide connection in over 220 destinations
- Output plugs: Europe, Australia/China, UK, USA/Japan
- Input voltage: 100–250V, 50/60 Hz, max. 52.5W, max. 1.25A
- 1x USB-A port: 5-9V/max. 2.22A, (max. 20W)
- 1x USB-C port: 5-20V/max. 2.25A, (max. 45W PD)
- Double-port output (A + C): 5V/max. 4.8A (max. 24W, shared)
- Average active efficiency: 89.9%
- Efficiency at low load (10%): 80%
- No-load power consumption: 0.05W
- Euro type C, UK type G, Euro type E, Euro type F, US type A and B, IT type L, BRA type N, AUS type I, SUI Type J mains plugs
Technical Specifications
Power Supply Applications
ITE
Output Power Max
45W
Output Current - Output 1
2.25A
Output Current - Output 2
2.22A
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2 Output
Output Voltage - Output 1
20V
Output Voltage - Output 2
9V
Output Connector
USB Type A, USB Type C
Output Current - Output 3
-
Input Voltage VAC
100V AC to 250V AC
Plug Type
AU, Brazil, CN, EU, Italy, JP, SWISS, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
