Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKROSS
Manufacturer Part No1.302474Copy
Manufacturer Standard Lead Time11 weeks
Order Code4865926
Also Known AsGTIN UPC EAN: 7640166329107
Your Part Number
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,871.730 |
| 5+ | NT$2,826.110 |
| 10+ | NT$2,745.400 |
| 25+ | NT$2,641.180 |
| 50+ | NT$2,588.360 |
| 100+ | NT$2,535.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,871.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.302474Copy
Manufacturer Standard Lead Time11 weeks
Order Code4865926
Also Known AsGTIN UPC EAN: 7640166329107
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max45W
Output Voltage - Output 120V
Output Current - Output 12.25A
Output Voltage - Output 29V
Output Current - Output 22.22A
Output ConnectorUSB Type A, USB Type C
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeProgrammable
Input Voltage VAC100V AC to 250V AC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PRO Light USB AC45PD World ensures a simple and safe connection of 2-/3-pole devices from all over the world in more than 200 destinations. It is able to handle up to 1,750W of power, so you can even plug in powerful devices such as laptops or travel hairdryers. Furthermore, the dual USB port provides sufficient energy to charge two USB devices easily (1x USB-C and 1x USB-A device), even if another device is connected via the adapter at the same time.
- Suitable for equipment with earthed and unearthed plugs (2-/3-pole)
- Input plugs: Switzerland, Italy, Brazil, UK, USA/Japan, Australia/China,
- Europe (Schuko and 2-pole Euro)
- Output plugs: USA, UK, Australia/China, Europe (Schuko)
- Input voltage: 110–250V, 50/60 Hz
- Max. load: 7A
- Power rating: e.g. 110V – 700W/250V – 1750W
- Replaceable fuse: T 7 A
- 1x USB-C output: 5V DC/max. 3A, max. 15W, 9V DC/max. 3A, max. 27W, 15V DC/max. 3A, max. 45W, 20V DC/max. 2.25A, max. 45W
- 1x USB-A output: 5V DC/max. 2.4A, max. 12W, 9V DC/max. 2.22A, max. 20W
- Double-port output (A + C): 5V DC/max. 4.8A, (24W) shared
- Average active efficiency: 89.9%
- Efficiency at low load (10%): 80%
- No-load power consumption: 0.05 W
- Does not convert voltage
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Euro type C, UK type G, Euro type E, Euro type F, US type A and B, IT type L, BRA type N, AUS type I, SUI Type J sockets
Technical Specifications
Power Supply Applications
ITE
Output Power Max
45W
Output Current - Output 1
2.25A
Output Current - Output 2
2.22A
Output Voltage - Output 3
-
Power Supply Output Type
Programmable
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2 Output
Output Voltage - Output 1
20V
Output Voltage - Output 2
9V
Output Connector
USB Type A, USB Type C
Output Current - Output 3
-
Input Voltage VAC
100V AC to 250V AC
Plug Type
AU, Brazil, CN, EU, Italy, JP, SWISS, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
