Print Page
SLB350S48K
AC/DC Open Frame Power Supply (PSU), 7.3A @ 200LFM, ITE & Industrial, 1 Output, 350W @ 200LFM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLB350S48K
Order Code4829108
Product RangeSLB350 Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,903.640 |
| 5+ | NT$3,722.450 |
| 10+ | NT$3,591.610 |
| 50+ | NT$3,332.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,903.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLB350S48K
Order Code4829108
Product RangeSLB350 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Power Rating (Forced Cooling)350W @ 200LFM
Power Rating (Convection Cooling)200W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 148V
Output Current - Output 14.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeSLB350 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Power Rating (Forced Cooling)
350W @ 200LFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
SLB350 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
200W
Power Supply Output Type
Fixed
Output Current - Output 1
4.1A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3