Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part No63-23-210-8Copy
Manufacturer Standard Lead Time6 weeks
Order Code1447871
Product RangeMCR Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$57,696.480 |
| 5+ | NT$56,584.080 |
| 10+ | NT$55,471.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$57,696.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part No63-23-210-8Copy
Manufacturer Standard Lead Time6 weeks
Order Code1447871
Product RangeMCR Series
Technical Datasheet
Input Voltage480VAC
Product RangeMCR Series
Output Voltage120VAC
Output Power1000VA
Width228.6mm
Height431.8mm
SVHCTo Be Advised
Technical Specifications
Input Voltage
480VAC
Output Voltage
120VAC
Width
228.6mm
SVHC
To Be Advised
Product Range
MCR Series
Output Power
1000VA
Height
431.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):25.58304
