Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLID STATE
Manufacturer Part No1N2971BCopy
Manufacturer Standard Lead Time7 weeks
Order Code1862943
Product Range1N2971
Your Part Number
56 In Stock
Need more?
56 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$345.370 |
| 5+ | NT$227.740 |
| 10+ | NT$198.490 |
| 50+ | NT$181.500 |
| 100+ | NT$171.950 |
| 250+ | NT$168.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$345.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLID STATE
Manufacturer Part No1N2971BCopy
Manufacturer Standard Lead Time7 weeks
Order Code1862943
Product Range1N2971
Technical Datasheet
Zener Voltage Nom7.5V
Power Dissipation10W
Diode Case StyleDO-4
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingStud
Product Range1N2971
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1N2971B is a standard polarity Zener Diode with anode-to-case connections.
- 335mA Test current
- 1180mA Maximum DC current
- 75μA Maximum reverse current
Applications
Industrial
Technical Specifications
Zener Voltage Nom
7.5V
Diode Case Style
DO-4
Operating Temperature Max
175°C
Product Range
1N2971
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
10W
No. of Pins
2Pins
Diode Mounting
Stud
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
