Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSONY
Manufacturer Part NoMDR-XD100Copy
Order Code1004564
Technical Datasheet
Frequency Response Min12Hz
Frequency Response Max22kHz
Impedance70ohm
Drive Unit TypeDynamic Ferrite Dome
Connector TypeStraight Stereo Unimatch Plug (One Touch Type)
Lead Length3.5m
Product Range-
Technical Specifications
Frequency Response Min
12Hz
Impedance
70ohm
Connector Type
Straight Stereo Unimatch Plug (One Touch Type)
Product Range
-
Frequency Response Max
22kHz
Drive Unit Type
Dynamic Ferrite Dome
Lead Length
3.5m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182995
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
