
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$117,595.580 |
Product Information
Product Overview
XG 40-21MEBR is an XG 850 series 1U half rack programmable DC power supply. It is designed for test, production, laboratory, OEM and quality assurance applications, the XG Series provides a wealth of features to ensure accuracy and greater efficiency. It puts clean, reliable power at your disposal and delivers stable, variable output voltage and current for a broad range of development, test and system requirements. The XG series is equipped with a unique push-button encoder and function selector dial to provide a simple, uncluttered front panel. Both voltage and current can be set quickly and easily using these two controls. It is approved by CSA 22.2 No. 61010-1, 60950-1-07 and UL61010-1, UL60950-1-(2nd Ed) 12, marked with cCSAus safety standards.
- Highest power density, high reliability
- Scalable, multi-unit design, multi-channel support
- Straight forward front panel controls
- 40V output voltage rating
- 21A output current rating
- 850W output power
- Rated AC input voltage/frequency is 100 to 240VAC/47 to 63Hz
- Dimension is 2.14 x 43.6 x 483mm (WxHxD)
- Operating temperature range from 0°C to 50°C (100% load)
Technical Specifications
Programmable
0V
0A
850W
265VAC
XG Series
No SVHC (27-Jun-2024)
1 Output
40V
21A
85VAC
5 Years
EU, UK
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
