Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9007C62B2Copy
Manufacturer Standard Lead Time8 weeks
Order Code1106168
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$11,048.090 |
| 5+ | NT$10,323.190 |
| 10+ | NT$9,773.730 |
| 25+ | NT$9,578.330 |
| 50+ | NT$9,382.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,048.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9007C62B2Copy
Manufacturer Standard Lead Time8 weeks
Order Code1106168
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationDPDT-NO, DPDT-NC
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max4in-lb
Product RangeTUK SGACK902S Keystone Coupler
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
10A
Operating Force Max
4in-lb
Contact Current DC Max
-
SVHC
To Be Advised
Contact Configuration
DPDT-NO, DPDT-NC
Contact Voltage AC Max
600V
Product Range
TUK SGACK902S Keystone Coupler
Contact Voltage DC Max
-
Technical Docs (1)
Alternatives for 9007C62B2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.571536
