Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 9037HG33Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4336393 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,276.710 |
| 5+ | NT$6,876.950 |
| 10+ | NT$6,727.690 |
| 25+ | NT$6,549.230 |
| 50+ | NT$6,426.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,276.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 9037HG33Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4336393 |
| Technical Datasheet | |
| Flow Switch Type | DPST-DB |
| Flow Rate Min | - |
| Flow Rate Max | - |
| Operating Pressure Min | - |
| Operating Pressure Max | - |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Contact Rating | - |
| Switching Voltage AC Max | - |
| Switching Voltage DC Max | - |
| Media Type | Liquid |
| Process Connection Size | 1/2" |
| Process Connection Type | Knockout |
| Pipe Size | - |
| Housing Material | Stainless Steel |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 93°C |
| Qualification | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Flow Switch Type | DPST-DB |
|---|---|
| Flow Rate Max | - |
| Operating Pressure Max | - |
| Supply Voltage Max | - |
| Switching Voltage AC Max | - |
| Media Type | Liquid |
| Process Connection Type | Knockout |
| Housing Material | Stainless Steel |
| Operating Temperature Max | 93°C |
| Product Range | - |
| Flow Rate Min | - |
|---|---|
| Operating Pressure Min | - |
| Supply Voltage Min | - |
| Contact Rating | - |
| Switching Voltage DC Max | - |
| Process Connection Size | 1/2" |
| Pipe Size | - |
| Operating Temperature Min | -30°C |
| Qualification | - |
| SVHC | To Be Advised |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.97316 |
