Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T1000D1Copy
Manufacturer Standard Lead Time4 weeks
Order Code2419747
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
1 In Stock
Need more?
1 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$19,461.690 |
Price for:Each
Minimum: 1
Multiple: 1
NT$19,461.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T1000D1Copy
Manufacturer Standard Lead Time4 weeks
Order Code2419747
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Industrial Control
Primary Voltages240V, 480V
Secondary Voltages120V
Power Rating1kVA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating-
Transformer TerminalsScrew Clamp
Isolation Voltage-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Chassis Mount Transformer Type
Open-Style Industrial Control
Secondary Voltages
120V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
-
SVHC
To Be Advised
Primary Voltages
240V, 480V
Power Rating
1kVA
Winding Type
-
Transformer Terminals
Screw Clamp
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.591372
