Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | NSYEBAP25622Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 2850907 |
| Product Range | NSYEB Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$6,234.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,234.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | NSYEBAP25622Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 2850907 |
| Product Range | NSYEB Series |
| Technical Datasheet | |
| Rated Current | 510A |
| Rated Voltage | 600V |
| No. of Poles | 4 Pole |
| Line Side Connections Per Pole | 2 |
| Line Side Connection Method | Screw |
| Line Side Wire Size Max | 6AWG |
| Load Side Connections Per Pole | 2 |
| Load Side Connection Method | Screw |
| Load Side Wire Size Max | 6AWG |
| Product Range | NSYEB Series |
| SVHC | To Be Advised |
Technical Specifications
| Rated Current | 510A |
|---|---|
| No. of Poles | 4 Pole |
| Line Side Connection Method | Screw |
| Load Side Connections Per Pole | 2 |
| Load Side Wire Size Max | 6AWG |
| SVHC | To Be Advised |
| Rated Voltage | 600V |
|---|---|
| Line Side Connections Per Pole | 2 |
| Line Side Wire Size Max | 6AWG |
| Load Side Connection Method | Screw |
| Product Range | NSYEB Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .375127 |
