Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSST
Manufacturer Part NoOXY-FLEX-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code4834106
Product RangeOXY-FLEX Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$58,145.250 |
| 5+ | NT$50,877.090 |
| 10+ | NT$42,155.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$58,145.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSST
Manufacturer Part NoOXY-FLEX-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code4834106
Product RangeOXY-FLEX Series
Technical Datasheet
Gas TypeOxygen
Particle Count Max-
Accuracy1%
Sampling Method-
Product RangeOXY-FLEX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gas Type
Oxygen
Accuracy
1%
Product Range
OXY-FLEX Series
Particle Count Max
-
Sampling Method
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
