Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSST
Manufacturer Part NoOXY-LC-V100-455
Order Code4834089
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$7,673.830 |
| 5+ | NT$7,458.690 |
| 10+ | NT$7,133.940 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,673.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSST
Manufacturer Part NoOXY-LC-V100-455
Order Code4834089
Technical Datasheet
Board TypeInterface Board
IC / Module Used-
Application Sub TypeZirconia Oxygen Sensor (ZrO2)
Kit ContentsZrO2 Sensor Interface Board
SVHCNo SVHC (25-Jun-2025)
Product Overview
OXY-LC-V100-455 is an OXY-LC series, oxygen sensor interface board designed to supply power and manage the operation of SST’s range of zirconia (ZrO₂) oxygen sensors.
- Voltage range from 0 to 10V
- O2 measurement range from 0.1 - 100%
- 4.55V heater voltage/4s response sensor/ long cable ( grater than 150mm) termination
- Provides electronics necessary to power and control SST’s range of zirconium dioxide (ZrO2) sensors
- Built in pressure sensor for barometric pressure compensation
- Interface mounted screw terminals for easy wiring with reverse voltage and transient overvoltage
- Adaptive software filtering provides a fast sensor response coupled with a stable oxygen output
- High accuracy linear output
- Supply voltage: RS485 variant: 8 to 28V DC and analogue variants: 20 to 28V DC
- Operating temperature range from -30°C to +70°C
Technical Specifications
Board Type
Interface Board
Application Sub Type
Zirconia Oxygen Sensor (ZrO2)
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
-
Kit Contents
ZrO2 Sensor Interface Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06