Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part NoFMST1-72378
Order Code2503780
Also Known AsGTIN UPC EAN: 3253561723780
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part NoFMST1-72378
Order Code2503780
Also Known AsGTIN UPC EAN: 3253561723780
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPC (Polycarbonate)
Box ColourBlack
External Height - Imperial4.53"
External Height - Metric115mm
External Width - Imperial10.28"
External Width - Metric261mm
External Depth - Imperial14.13"
External Depth - Metric359mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Made from durable Polycarbonate plastic with a water seal.
- 6 Removable cups to allow flexible configurations
- Transparent lid for easy viewing of stored parts
- Side latches, allows stacking of up to 3 organisers, which can click together for easy
- Integrated carry handle
- Dimensions (HxWxD): 115mm x 261mm x 359mm
Notes
Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Black
External Height - Metric
115mm
External Width - Metric
261mm
External Depth - Metric
359mm
SVHC
No SVHC (17-Dec-2014)
Box Material
PC (Polycarbonate)
External Height - Imperial
4.53"
External Width - Imperial
10.28"
External Depth - Imperial
14.13"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.155