Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STANLEY |
|---|---|
| Manufacturer Part No | 10-299Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 1353713 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$275.290 |
| 5+ | NT$222.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$275.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STANLEY |
|---|---|
| Manufacturer Part No | 10-299Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 1353713 |
| Technical Datasheet | |
| Knife Type | Craft |
| Blade Material | - |
| Blade Length | - |
| Blade Width | - |
| Product Range | - |
Product Overview
The 10-299 is a 5-1/2-inch 299® fixed blade Interlock® Utility Knife features an interlocking nose to help ensure safety. The contoured handle is designed to provide a slip-resistant grip for the user and has incorporated blade storage.
- Blade storage integrated into handle
Applications
Maintenance & Repair
Technical Specifications
| Knife Type | Craft |
|---|---|
| Blade Length | - |
| Product Range | - |
| Blade Material | - |
|---|---|
| Blade Width | - |
Technical Docs (1)
Alternatives for 10-299
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82119200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .113 |
