Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STANLEY |
|---|---|
| Manufacturer Part No | 10-550Copy |
| Order Code | 1353714 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STANLEY |
|---|---|
| Manufacturer Part No | 10-550Copy |
| Order Code | 1353714 |
| Technical Datasheet | |
| Knife Type | Precision |
| Blade Material | - |
| Blade Length | 175mm |
| Blade Width | - |
| Product Range | - |
Alternatives for 10-550
1 Product Found
Product Overview
The 10-550 is a Titan Knife features easy blade change using solid brass notched wheel. It is made of enamel painted aluminium body. Supplied with 3 blades and polypropylene scabbard.
Applications
Maintenance & Repair
Technical Specifications
| Knife Type | Precision |
|---|---|
| Blade Length | 175mm |
| Product Range | - |
| Blade Material | - |
|---|---|
| Blade Width | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82119300 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .252 |
