Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY
Manufacturer Part No35-342Copy
Order Code1338105
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerSTANLEY
Manufacturer Part No35-342Copy
Order Code1338105
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Length600mm
Width25mm
Graduations-
Tool Body MaterialStainless Steel
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Alternatives for 35-342
1 Product Found
Technical Specifications
Length
600mm
Graduations
-
Product Range
TUK SGACK902S Keystone Coupler
Width
25mm
Tool Body Material
Stainless Steel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90178010
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128
