Print Page
10F-DP14-EXTEND-CBL
Audio / Video Cable Assembly, DisplayPort Plug, DisplayPort Receptacle, 10 ft, 3 m, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No10F-DP14-EXTEND-CBLCopy
Manufacturer Standard Lead Time6 weeks
Order Code5156827
Also Known AsGTIN UPC EAN: 0065030916318
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,461.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,461.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No10F-DP14-EXTEND-CBLCopy
Manufacturer Standard Lead Time6 weeks
Order Code5156827
Also Known AsGTIN UPC EAN: 0065030916318
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Startech 10F-DP14-EXTEND-CBL is a high quality DisplayPort 1.4 extension cable that provides extra reach for greater versatility, reducing wear and tear of the DisplayPort output on your monitor or other devices. Fully featured DisplayPort 1.4 lead that supports 32.4Gb/s bandwidth to deliver superior UHD performance and backwards compatibility with v1.2 & 1.1.
- Supports resolutions up to 8K UHD @60Hz and 4K UHD @144Hz
- High speed bandwidth support up to 32.4Gb/s
- Multi-Stream Transport (MST) support for daisy-chaining multiple monitors
- High Dynamic Range (HDR) delivers vivid colours and higher contrast ratio
- Up to 32 digital audio channels to ensure crystal clear sound
- Aluminium-mylar foil with braid shielding and flexible TPE cable jacket
Contents
Lead only
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
10ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
DisplayPort Receptacle
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242
