Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No1100LU-USB-C-CHARGERCopy
Manufacturer Standard Lead Time6 weeks
Order Code5139244
Also Known AsGTIN UPC EAN: 0065030922012
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,116.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,116.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No1100LU-USB-C-CHARGERCopy
Manufacturer Standard Lead Time6 weeks
Order Code5139244
Also Known AsGTIN UPC EAN: 0065030922012
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max100W
Output Voltage - Output 1-
Output Current - Output 1-
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB Type C
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeProgrammable
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeUK
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Startech 1100LU-USB-C-CHARGER is a universal USB-C charger that delivers up to 100W Power Delivery with broad voltage support, making it capable of safely charging a range of devices from smartphones to laptops. The universal USB-C output makes it ideal for all popular devices, coming complete with a 1.8m power cable and 1.5m tethered USB-C cable for extended reach and reliable charging.
- Universal power brick charger for USB-C devices
- Broad voltage support (5V/9V/12V/15V/20V) ensures safe charging for various devices
- USB Power Delivery 3.0 standard
- Delivers up to 100W Power Delivery
- ETL Safety Listed (IEC 62368-1) and CE/FCC/ICES EMC certified
- Over-voltage, current and temperature protection ensures safe charging for connected devices
- Provides a tethered 1.5m USB-C cable and comes with a 1.8m UK mains lead
- Supplied in compact recyclable brown box packaging to reduce environmental impact
- 2 Year manufacturer warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100W
Output Current - Output 1
-
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Programmable
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Output Connector
USB Type C
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.519
