Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No112B-USBC-HDMI21Copy
Manufacturer Standard Lead Time6 weeks
Order Code4908853
Also Known AsGTIN UPC EAN: 0065030895095
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,572.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,572.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Startech 112B-USBC-HDMI21 HDMI is a plug & play adaptor that enables ultra high-resolution video output at up to 8K @60Hz through a USB-C port with DP Alt Mode, making it ideal for video editing, digital signage or boardroom displays. Equipped with a native GPU, it delivers uncompressed, high-bandwidth video for a primary display or secondary screens in extended or mirror mode. Easy to setup, it supports USB-C, USB4 and Thunderbolt devices without the need for drivers or software.
- Connect a high definition HDMI display directly to a USB-C source
- Supports resolutions up to 8K @60Hz or 4K @144Hz
- HDMI 2.1 support with 7.1 channel audio and HDCP 2.3
- Universal device compatibility supports all major laptops including Apple M1/M2/M3 Pro, Max & Ultra versions
- Durable zinc alloy housing
- Flexible 200mm USB-C cable
- Plug & play, no software or drivers required
- 3 Year manufacturer warranty
Notes
Note: Host USB-C device must support DP Alt Mode to work with this adaptor. Base Apple M1, M2 and M3 devices output up to 4K @60Hz max.
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
HDMI
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
