Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No133B6-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time6 weeks
Order Code5156887
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,478.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,478.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No133B6-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time6 weeks
Order Code5156887
Technical Datasheet
Filter TypePrivacy Filter
Filter MaterialPlastic
Length177.8mm
Width284.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Type
Privacy Filter
Length
177.8mm
Product Range
-
Filter Material
Plastic
Width
284.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15109
