Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No161LM-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time6 weeks
Order Code4813908
Also Known AsGTIN UPC EAN: 0065030916837
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,904.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,904.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No161LM-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time6 weeks
Order Code4813908
Also Known AsGTIN UPC EAN: 0065030916837
Technical Datasheet
Filter TypePrivacy Filter
Filter MaterialPlastic
Length224mm
Width348mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Startech 161LM-PRIVACY-SCREEN is a simple and effective privacy screen that protects your laptop display from prying eyes. Suitable for 16" laptops with a 16:10 aspect ratio, the filter obscures the display when viewed from outside a 60° viewing angle (±30° from the centre) to protect confidential data. The filter features a unique reversible design with an anti-glare matt side for glare-prone environments as well as a high-gloss side for colour vibrancy. The TAA-compliant filter comes complete with metal adhesive strips for hassle-free installation onto the laptop bezel.
- Provides a clear 60° viewing angle (±30°) for a widescreen (16:10) laptop display
- Utilises Microlouver technology to obscure the display outside of the viewing angle, protecting sensitive data
- Reversible filter design: matt side reduces glare and gloss side provides increased clarity
- Both sides of the filter are protected by a fingerprint-resistant coating
- Blocks up to 51% of blue light to reduce eye strain during long term use
- Universal design with extra large cutout that does not interfere with integrated camera or sensors above the display
- Simple installation with included magnetic strips
- Protective sleeve keeps the filter safe from damage when not in use
- Fully TAA compliant
- 2 Year manufacturer warranty
Contents
Privacy filter, metal strip set, protective sleeve and cloth
Technical Specifications
Filter Type
Privacy Filter
Length
224mm
Product Range
-
Filter Material
Plastic
Width
348mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 161LM-PRIVACY-SCREEN
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90022000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212
