Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No1M-USBC-HDMI-4K60-GCopy
Manufacturer Standard Lead Time6 weeks
Order Code5156829
Also Known AsGTIN UPC EAN: 0065030936972
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,041.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,041.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No1M-USBC-HDMI-4K60-GCopy
Manufacturer Standard Lead Time6 weeks
Order Code5156829
Also Known AsGTIN UPC EAN: 0065030936972
Technical Datasheet
Connector Type AUSB Type C Plug
Connector Type BHDMI Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Startech 1M-USBC-HDMI-4K60-G is a high performance adaptor cable that allows you to connect a HDR-ready 4K HDMI display to a compatible USB-C host. The cable delivers 18Gb/s bandwidth and full 4:4:4 / RGB color for seamless UHD video output. A gripping HDMI connector also ensures the cable stays connected to the display at all times. The universal design is compatible with all hardware platforms and any operating system, helping to simplify cable management and reduce clutter.
- Connect a high definition HDMI 2.0 display to a compatible USB-C host
- Active adaptor cable ensures stable and reliable video output
- Delivers up to 4K 60Hz UHD resolution with HDR support
- Supports 18Gb/s bandwidth with full 4:4:4/RGB colour and 7.1 channel audio
- Gripping HDMI connector resists vibration and cable strain to prevent untimely disconnections
- Simple all-in-one design reduces clutter and ensures easy deployment
- Universal compatibility, no drivers or software required
- 3 Year manufacturer warranty
Contents
Lead only
Notes
Note: Host device must support DP Alt Mode.
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
HDMI Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093
